22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC71E226ME13K

DigiKey Part Number
490-GRT31CC71E226ME13KTR-ND - Tape & Reel (TR)
490-GRT31CC71E226ME13KCT-ND - Cut Tape (CT)
490-GRT31CC71E226ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC71E226ME13K
Description
CAP CER 22UF 25V X7S 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC71E226ME13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.21500$62.15
50$4.86880$243.44
100$4.45360$445.36
500$3.75312$1,876.56
1,000$3.53640$3,536.40
2,500$3.30767$8,269.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.04807$18,288.42
12,000$2.94324$35,318.88
18,000$2.89072$52,032.96
Manufacturers Standard Package