Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC71C226ME13L

DigiKey Part Number
490-GRT31CC71C226ME13LTR-ND - Tape & Reel (TR)
490-GRT31CC71C226ME13LCT-ND - Cut Tape (CT)
490-GRT31CC71C226ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC71C226ME13L
Description
CAP CER 22UF 16V X7S 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$3.96000$39.60
50$3.03920$151.96
100$2.65070$265.07
500$2.27632$1,138.16
1,000$2.12814$2,128.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.00112$4,002.24
4,000$1.90040$7,601.60
6,000$1.84994$11,099.64
10,000$1.79402$17,940.20
14,000$1.76133$24,658.62
20,000$1.72988$34,597.60
24,000$1.71498$41,159.52
48,000$1.66477$79,908.96
Manufacturers Standard Package