
GCM033M8ED104KE07W | |
---|---|
DigiKey Part Number | 490-GCM033M8ED104KE07WTR-ND - Tape & Reel (TR) 490-GCM033M8ED104KE07WCT-ND - Cut Tape (CT) 490-GCM033M8ED104KE07WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033M8ED104KE07W |
Description | CAP CER .1UF 10V X8M 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X8M 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.12316 | $61.58 |
1,000 | $0.10469 | $104.69 |
2,500 | $0.08953 | $223.82 |
5,000 | $0.08040 | $402.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.06131 | $1,839.30 |
60,000 | $0.06033 | $3,619.80 |
90,000 | $0.05803 | $5,222.70 |
150,000 | $0.05547 | $8,320.50 |
210,000 | $0.05502 | $11,554.20 |
300,000 | $0.04945 | $14,835.00 |