Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31C5C1E104JA02L

DigiKey Part Number
490-GRT31C5C1E104JA02LTR-ND - Tape & Reel (TR)
490-GRT31C5C1E104JA02LCT-ND - Cut Tape (CT)
490-GRT31C5C1E104JA02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31C5C1E104JA02L
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31C5C1E104JA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.29700$22.97
50$1.71560$85.78
100$1.48670$148.67
500$1.23266$616.33
1,000$1.13906$1,139.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08337$2,166.74
4,000$0.99992$3,999.68
6,000$0.96116$5,766.96
10,000$0.92202$9,220.20
14,000$0.91485$12,807.90
20,000$0.90953$18,190.60
24,000$0.89998$21,599.52
48,000$0.86783$41,655.84
50,000$0.86612$43,306.00
Manufacturers Standard Package