GRT3195C2A392JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,589
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.40360
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.43063
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT3195C2A392JA02D

DigiKey Part Number
490-GRT3195C2A392JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT3195C2A392JA02D
Description
CAP CER 3900PF 100V C0G 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT3195C2A392JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46935$1,877.40
Manufacturers Standard Package