
GRT21BR71C475KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR71C475KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR71C475KE13KCT-ND - Cut Tape (CT) 490-GRT21BR71C475KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71C475KE13K |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71C475KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75140 | $37.57 |
| 100 | $0.66020 | $66.02 |
| 500 | $0.50628 | $253.14 |
| 1,000 | $0.45884 | $458.84 |
| 2,500 | $0.40880 | $1,022.00 |
| 5,000 | $0.37868 | $1,893.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34379 | $3,437.90 |
| 20,000 | $0.32398 | $6,479.60 |
| 30,000 | $0.31406 | $9,421.80 |
| 50,000 | $0.30307 | $15,153.50 |
| 70,000 | $0.29664 | $20,764.80 |
| 100,000 | $0.29046 | $29,046.00 |

