
GRT21BR71A475KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71A475KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR71A475KE13LCT-ND - Cut Tape (CT) 490-GRT21BR71A475KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71A475KE13L |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71A475KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.18720 | $59.36 |
| 100 | $1.05320 | $105.32 |
| 500 | $0.82758 | $413.79 |
| 1,000 | $0.75778 | $757.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65260 | $1,957.80 |
| 6,000 | $0.61175 | $3,670.50 |
| 9,000 | $0.59129 | $5,321.61 |
| 15,000 | $0.56862 | $8,529.30 |
| 21,000 | $0.55537 | $11,662.77 |
| 30,000 | $0.54262 | $16,278.60 |

