
GRT21BR61H475KE13L | |
|---|---|
DigiKey Part Number | 490-12394-2-ND - Tape & Reel (TR) 490-12394-1-ND - Cut Tape (CT) 490-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61H475KE13L |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61H475KE13L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61660 | $30.83 |
| 100 | $0.53930 | $53.93 |
| 500 | $0.40878 | $204.39 |
| 1,000 | $0.36873 | $368.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31025 | $930.75 |
| 6,000 | $0.28682 | $1,720.92 |
| 9,000 | $0.27508 | $2,475.72 |
| 15,000 | $0.26209 | $3,931.35 |
| 21,000 | $0.25449 | $5,344.29 |
| 30,000 | $0.24719 | $7,415.70 |

