2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61E226ME13K

DigiKey Part Number
490-GRT21BR61E226ME13KTR-ND - Tape & Reel (TR)
490-GRT21BR61E226ME13KCT-ND - Cut Tape (CT)
490-GRT21BR61E226ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61E226ME13K
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61E226ME13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71500$85.75
100$1.53410$153.41
500$1.22830$614.15
1,000$1.13391$1,133.91
2,500$1.03440$2,586.00
5,000$0.97441$4,872.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.89861$8,986.10
20,000$0.85913$17,182.60
30,000$0.83935$25,180.50
50,000$0.81743$40,871.50
70,000$0.80461$56,322.70
100,000$0.79228$79,228.00
Manufacturers Standard Package