10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61E106KE13L

DigiKey Part Number
490-GRT21BR61E106KE13LTR-ND - Tape & Reel (TR)
490-GRT21BR61E106KE13LCT-ND - Cut Tape (CT)
490-GRT21BR61E106KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61E106KE13L
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61E106KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
50$2.25600$112.80
100$2.02990$202.99
500$1.64824$824.12
1,000$1.53035$1,530.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34526$4,035.78
6,000$1.27609$7,656.54
9,000$1.24145$11,173.05
15,000$1.20305$18,045.75
21,000$1.18060$24,792.60
30,000$1.15900$34,770.00
Manufacturers Standard Package