
GRT21BR61C226ME13L | |
|---|---|
DigiKey Part Number | 490-12383-2-ND - Tape & Reel (TR) 490-12383-1-ND - Cut Tape (CT) 490-12383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C226ME13L |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.47820 | $73.91 |
| 100 | $1.31710 | $131.71 |
| 500 | $1.04660 | $523.30 |
| 1,000 | $0.96298 | $962.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83539 | $2,506.17 |
| 6,000 | $0.78643 | $4,718.58 |
| 9,000 | $0.76190 | $6,857.10 |
| 15,000 | $0.73472 | $11,020.80 |
| 21,000 | $0.71883 | $15,095.43 |
| 30,000 | $0.70355 | $21,106.50 |

