
GRT21BR61A106KE01L | |
---|---|
DigiKey Part Number | 490-12372-2-ND - Tape & Reel (TR) 490-12372-1-ND - Cut Tape (CT) 490-12372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61A106KE01L |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61A106KE01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $3.93300 | $39.33 |
50 | $2.99200 | $149.60 |
100 | $2.58150 | $258.15 |
500 | $2.38184 | $1,190.92 |
1,000 | $2.22871 | $2,228.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04552 | $6,136.56 |
6,000 | $1.95509 | $11,730.54 |
9,000 | $1.82096 | $16,388.64 |
15,000 | $1.80069 | $27,010.35 |
21,000 | $1.79616 | $37,719.36 |
30,000 | $1.77908 | $53,372.40 |