Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BD70J226ME13K

DigiKey Part Number
490-GRT21BD70J226ME13KTR-ND - Tape & Reel (TR)
490-GRT21BD70J226ME13KCT-ND - Cut Tape (CT)
490-GRT21BD70J226ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BD70J226ME13K
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84700$18.47
50$1.36140$68.07
100$1.19880$119.88
500$0.92242$461.21
1,000$0.88506$885.06
2,500$0.80340$2,008.50
5,000$0.75421$3,771.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.72373$7,237.30
20,000$0.69402$13,880.40
30,000$0.67700$20,310.00
50,000$0.65812$32,906.00
70,000$0.65140$45,598.00
100,000$0.63648$63,648.00
120,000$0.63145$75,774.00
Manufacturers Standard Package