
GRT21BC81E335KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BC81E335KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC81E335KE13LCT-ND - Cut Tape (CT) 490-GRT21BC81E335KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81E335KE13L |
Description | CAP CER 3.3UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81E335KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12480 | $56.24 |
| 100 | $0.99560 | $99.56 |
| 500 | $0.78006 | $390.03 |
| 1,000 | $0.71346 | $713.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61327 | $1,839.81 |
| 6,000 | $0.57425 | $3,445.50 |
| 9,000 | $0.55470 | $4,992.30 |
| 15,000 | $0.53305 | $7,995.75 |
| 21,000 | $0.52040 | $10,928.40 |
| 30,000 | $0.50822 | $15,246.60 |

