
GRT219C81A475KE01D | |
|---|---|
DigiKey Part Number | 490-GRT219C81A475KE01DTR-ND - Tape & Reel (TR) 490-GRT219C81A475KE01DCT-ND - Cut Tape (CT) 490-GRT219C81A475KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT219C81A475KE01D |
Description | CAP CER 4.7UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT219C81A475KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64460 | $32.23 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.42900 | $214.50 |
| 1,000 | $0.38740 | $387.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30286 | $1,211.44 |
| 8,000 | $0.28108 | $2,248.64 |
| 12,000 | $0.27019 | $3,242.28 |
| 20,000 | $0.25811 | $5,162.20 |
| 28,000 | $0.25106 | $7,029.68 |
| 40,000 | $0.24427 | $9,770.80 |

