GRT2165C2A332JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 20,224
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16784
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16217
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT2165C2A332JA02D

DigiKey Part Number
490-GRT2165C2A332JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT2165C2A332JA02D
Description
CAP CER 3300PF 100V C0G 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT2165C2A332JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.16633$1,330.64