GRT188R71H222KE01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10,151
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,768,939
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.15119
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,876
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,422
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 319,694
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 105,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.15806
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33397
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.15806
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71H222KE01D

DigiKey Part Number
490-GRT188R71H222KE01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R71H222KE01D
Description
CAP CER 2200PF 50V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71H222KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28884$1,155.36
Manufacturers Standard Package