
GRT188R71H104KE13D | |
---|---|
DigiKey Part Number | 490-GRT188R71H104KE13DTR-ND - Tape & Reel (TR) 490-GRT188R71H104KE13DCT-ND - Cut Tape (CT) 490-GRT188R71H104KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71H104KE13D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71H104KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.87200 | $43.60 |
100 | $0.76850 | $76.85 |
500 | $0.59562 | $297.81 |
1,000 | $0.54217 | $542.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50929 | $2,037.16 |
8,000 | $0.44121 | $3,529.68 |
12,000 | $0.42605 | $5,112.60 |
20,000 | $0.40925 | $8,185.00 |
28,000 | $0.39944 | $11,184.32 |
40,000 | $0.38999 | $15,599.60 |
48,000 | $0.38552 | $18,504.96 |
96,000 | $0.37275 | $35,784.00 |
100,000 | $0.36965 | $36,965.00 |