
GRT188R71E474KE13D | |
---|---|
DigiKey Part Number | 490-GRT188R71E474KE13DTR-ND - Tape & Reel (TR) 490-GRT188R71E474KE13DCT-ND - Cut Tape (CT) 490-GRT188R71E474KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E474KE13D |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E474KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.72300 | $7.23 |
50 | $0.50580 | $25.29 |
100 | $0.44090 | $44.09 |
500 | $0.36440 | $182.20 |
1,000 | $0.29831 | $298.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23880 | $955.20 |
8,000 | $0.22776 | $1,822.08 |
12,000 | $0.21795 | $2,615.40 |
20,000 | $0.21398 | $4,279.60 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20190 | $8,076.00 |
48,000 | $0.19910 | $9,556.80 |
96,000 | $0.18965 | $18,206.40 |
100,000 | $0.18943 | $18,943.00 |