
GRT188R71E224KE01D | |
---|---|
DigiKey Part Number | 490-GRT188R71E224KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71E224KE01DCT-ND - Cut Tape (CT) 490-GRT188R71E224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E224KE01D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E224KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.34320 | $17.16 |
100 | $0.29640 | $29.64 |
500 | $0.21874 | $109.37 |
1,000 | $0.19476 | $194.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16710 | $668.40 |
8,000 | $0.14115 | $1,129.20 |
12,000 | $0.13600 | $1,632.00 |
20,000 | $0.13437 | $2,687.40 |
28,000 | $0.12999 | $3,639.72 |
40,000 | $0.12578 | $5,031.20 |
48,000 | $0.12378 | $5,941.44 |
96,000 | $0.11788 | $11,316.48 |
100,000 | $0.11671 | $11,671.00 |