GRT188R71E154KE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.21312
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.19172
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,729
Unit Price: $0.99000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14643
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,537
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,470
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30273
Datasheet

Parametric Equivalent


TDK
In Stock: 87,853
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,343
Unit Price: $1.81000
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E154KE01J

DigiKey Part Number
490-GRT188R71E154KE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R71E154KE01J
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E154KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15932$1,593.20
Manufacturers Standard Package