
GRT188R71E154KE01D | |
|---|---|
DigiKey Part Number | 490-GRT188R71E154KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71E154KE01DCT-ND - Cut Tape (CT) 490-GRT188R71E154KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E154KE01D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E154KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.33870 | $33.87 |
| 500 | $0.25060 | $125.30 |
| 1,000 | $0.22354 | $223.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17796 | $711.84 |
| 8,000 | $0.16343 | $1,307.44 |
| 12,000 | $0.15615 | $1,873.80 |
| 20,000 | $0.14810 | $2,962.00 |
| 28,000 | $0.14340 | $4,015.20 |
| 40,000 | $0.13887 | $5,554.80 |

