
GRT188R71C474KE01D | |
---|---|
DigiKey Part Number | 490-GRT188R71C474KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71C474KE01DCT-ND - Cut Tape (CT) 490-GRT188R71C474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71C474KE01D |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71C474KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.49400 | $4.94 |
50 | $0.34080 | $17.04 |
100 | $0.29470 | $29.47 |
500 | $0.21732 | $108.66 |
1,000 | $0.19345 | $193.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16100 | $644.00 |
8,000 | $0.14754 | $1,180.32 |
12,000 | $0.14080 | $1,689.60 |
20,000 | $0.13335 | $2,667.00 |
28,000 | $0.12899 | $3,611.72 |
40,000 | $0.12480 | $4,992.00 |
48,000 | $0.12281 | $5,894.88 |
96,000 | $0.11613 | $11,148.48 |
100,000 | $0.11578 | $11,578.00 |