Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71C474KE01D

DigiKey Part Number
490-GRT188R71C474KE01DTR-ND - Tape & Reel (TR)
490-GRT188R71C474KE01DCT-ND - Cut Tape (CT)
490-GRT188R71C474KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71C474KE01D
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71C474KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,851
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49000$4.90
50$0.33780$16.89
100$0.29210$29.21
500$0.21538$107.69
1,000$0.19172$191.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15055$602.20
8,000$0.14025$1,122.00
12,000$0.13513$1,621.56
20,000$0.13216$2,643.20
28,000$0.12784$3,579.52
40,000$0.12369$4,947.60
48,000$0.12172$5,842.56
96,000$0.11713$11,244.48
Manufacturers Standard Package