Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71C334KE01D

DigiKey Part Number
490-GRT188R71C334KE01DTR-ND - Tape & Reel (TR)
490-GRT188R71C334KE01DCT-ND - Cut Tape (CT)
490-GRT188R71C334KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71C334KE01D
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71C334KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.49400$4.94
50$0.34080$17.04
100$0.29470$29.47
500$0.21732$108.66
1,000$0.19345$193.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16100$644.00
8,000$0.14754$1,180.32
12,000$0.14068$1,688.16
20,000$0.13335$2,667.00
28,000$0.12196$3,414.88
40,000$0.12146$4,858.40
48,000$0.12121$5,818.08
96,000$0.11613$11,148.48
100,000$0.11578$11,578.00
Manufacturers Standard Package