
GRT188R61E225ME13D | |
|---|---|
DigiKey Part Number | 490-12325-2-ND - Tape & Reel (TR) 490-12325-1-ND - Cut Tape (CT) 490-12325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E225ME13D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E225ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.42500 | $24.25 |
| 50 | $1.80700 | $90.35 |
| 100 | $1.61720 | $161.72 |
| 500 | $1.29866 | $649.33 |
| 1,000 | $1.20026 | $1,200.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02257 | $4,090.28 |
| 8,000 | $0.96931 | $7,754.48 |
| 12,000 | $0.94262 | $11,311.44 |
| 20,000 | $0.91306 | $18,261.20 |
| 28,000 | $0.89577 | $25,081.56 |
| 40,000 | $0.87913 | $35,165.20 |

