
GRT188R61E225KE13D | |
---|---|
DigiKey Part Number | 490-12324-2-ND - Tape & Reel (TR) 490-12324-1-ND - Cut Tape (CT) 490-12324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E225KE13D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E225KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.69100 | $16.91 |
50 | $1.24320 | $62.16 |
100 | $1.10520 | $110.52 |
500 | $0.87250 | $436.25 |
1,000 | $0.80074 | $800.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68790 | $2,751.60 |
8,000 | $0.64794 | $5,183.52 |
12,000 | $0.62793 | $7,535.16 |
20,000 | $0.60576 | $12,115.20 |
28,000 | $0.59280 | $16,598.40 |
40,000 | $0.58033 | $23,213.20 |
48,000 | $0.57442 | $27,572.16 |
96,000 | $0.55452 | $53,233.92 |
100,000 | $0.55347 | $55,347.00 |