


GRT188R61E106ME13D | |
---|---|
DigiKey Part Number | 490-12323-2-ND - Tape & Reel (TR) 490-12323-1-ND - Cut Tape (CT) 490-12323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E106ME13D |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E106ME13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19100 | $11.91 |
50 | $0.85560 | $42.78 |
100 | $0.75460 | $75.46 |
500 | $0.58414 | $292.07 |
1,000 | $0.53158 | $531.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50149 | $2,005.96 |
8,000 | $0.38283 | $3,062.64 |
12,000 | $0.38100 | $4,572.00 |
20,000 | $0.37892 | $7,578.40 |
28,000 | $0.37767 | $10,574.76 |
40,000 | $0.37644 | $15,057.60 |
48,000 | $0.37585 | $18,040.80 |
96,000 | $0.36241 | $34,791.36 |
100,000 | $0.36162 | $36,162.00 |