Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A226ME13D

DigiKey Part Number
490-GRT188R61A226ME13DTR-ND - Tape & Reel (TR)
490-GRT188R61A226ME13DCT-ND - Cut Tape (CT)
490-GRT188R61A226ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A226ME13D
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A226ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33000$13.30
50$0.96400$48.20
100$0.85150$85.15
500$0.66312$331.56
1,000$0.60499$604.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52842$2,113.68
8,000$0.49549$3,963.92
12,000$0.47900$5,748.00
20,000$0.46073$9,214.60
28,000$0.45005$12,601.40
40,000$0.43978$17,591.20
48,000$0.43491$20,875.68
96,000$0.41852$40,177.92
100,000$0.41765$41,765.00
Manufacturers Standard Package