
GRM188C81A106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188C81A106MA73JTR-ND - Tape & Reel (TR) 490-GRM188C81A106MA73JCT-ND - Cut Tape (CT) 490-GRM188C81A106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81A106MA73J |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83360 | $41.68 |
| 100 | $0.73420 | $73.42 |
| 500 | $0.56596 | $282.98 |
| 1,000 | $0.51409 | $514.09 |
| 2,500 | $0.45945 | $1,148.62 |
| 5,000 | $0.42656 | $2,132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38809 | $3,880.90 |
| 20,000 | $0.36645 | $7,329.00 |
| 30,000 | $0.35562 | $10,668.60 |
| 50,000 | $0.34361 | $17,180.50 |
| 70,000 | $0.33659 | $23,561.30 |
| 100,000 | $0.32984 | $32,984.00 |

