
GRT188C81E475KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188C81E475KE13JTR-ND - Tape & Reel (TR) 490-GRT188C81E475KE13JCT-ND - Cut Tape (CT) 490-GRT188C81E475KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E475KE13J |
Description | CAP CER 4.7UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81E475KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| 2,500 | $0.32965 | $824.12 |
| 5,000 | $0.30406 | $1,520.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27493 | $2,749.30 |
| 20,000 | $0.25811 | $5,162.20 |
| 30,000 | $0.24969 | $7,490.70 |
| 50,000 | $0.24036 | $12,018.00 |
| 70,000 | $0.23490 | $16,443.00 |
| 100,000 | $0.22965 | $22,965.00 |

