
GRT188C81C105KE13D | |
---|---|
DigiKey Part Number | 490-12284-2-ND - Tape & Reel (TR) 490-12284-1-ND - Cut Tape (CT) 490-12284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C105KE13D |
Description | CAP CER 1UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C105KE13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21360 | $60.68 |
100 | $0.91310 | $91.31 |
500 | $0.85034 | $425.17 |
1,000 | $0.77988 | $779.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68790 | $2,751.60 |
8,000 | $0.64794 | $5,183.52 |
12,000 | $0.62793 | $7,535.16 |
20,000 | $0.60576 | $12,115.20 |
28,000 | $0.56018 | $15,685.04 |
40,000 | $0.55851 | $22,340.40 |
48,000 | $0.51968 | $24,944.64 |