
GRT1885C2A331JA02D | |
---|---|
DigiKey Part Number | 490-GRT1885C2A331JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A331JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A331JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A331JA02D |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A331JA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.12702 | $127.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10373 | $414.92 |
8,000 | $0.09418 | $753.44 |
12,000 | $0.08941 | $1,072.92 |
20,000 | $0.08412 | $1,682.40 |
28,000 | $0.08103 | $2,268.84 |
40,000 | $0.07806 | $3,122.40 |
48,000 | $0.07666 | $3,679.68 |
96,000 | $0.07192 | $6,904.32 |
100,000 | $0.07167 | $7,167.00 |