
GRT1885C2A122JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A122JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A122JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A122JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A122JA02D |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A122JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A122JA16D | Murata Electronics | 26,130 | 490-GCM1885C2A122JA16DCT-ND | $0.82000 | Parametric Equivalent |
| C0603C122J1GACAUTO | KEMET | 3,645 | 399-C0603C122J1GACAUTOCT-ND | $3.70000 | Parametric Equivalent |
| CGA3E2C0G2A122J080AA | TDK | 4,207 | 445-5737-1-ND | $1.48000 | Parametric Equivalent |
| CGJ3E2C0G2A122J080AA | TDK | 1,821 | 445-9125-1-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.24170 | $24.17 |
| 500 | $0.17626 | $88.13 |
| 1,000 | $0.15596 | $155.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12221 | $488.84 |
| 8,000 | $0.11135 | $890.80 |
| 12,000 | $0.10592 | $1,271.04 |
| 20,000 | $0.09990 | $1,998.00 |
| 28,000 | $0.09639 | $2,698.92 |
| 40,000 | $0.09301 | $3,720.40 |

