
GCM1885C1H102GA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H102GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H102GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H102GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H102GA16D |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74920 | $37.46 |
100 | $0.65940 | $65.94 |
500 | $0.50644 | $253.22 |
1,000 | $0.45935 | $459.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39674 | $1,586.96 |
8,000 | $0.35795 | $2,863.60 |
12,000 | $0.34762 | $4,171.44 |
20,000 | $0.34196 | $6,839.20 |
28,000 | $0.33331 | $9,332.68 |
40,000 | $0.32500 | $13,000.00 |
48,000 | $0.32107 | $15,411.36 |
96,000 | $0.30967 | $29,728.32 |
100,000 | $0.30710 | $30,710.00 |