
GRT1885C1H332JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H332JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1H332JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1H332JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H332JA02D |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H332JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15802 | $158.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12386 | $495.44 |
| 8,000 | $0.11288 | $903.04 |
| 12,000 | $0.10739 | $1,288.68 |
| 20,000 | $0.10131 | $2,026.20 |
| 28,000 | $0.09776 | $2,737.28 |
| 40,000 | $0.09435 | $3,774.00 |

