2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H222JA02D

DigiKey Part Number
490-GRT1885C1H222JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H222JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H222JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H222JA02D
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H222JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28440$14.22
100$0.24500$24.50
500$0.17840$89.20
1,000$0.15802$158.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12386$495.44
8,000$0.11288$903.04
12,000$0.10739$1,288.68
20,000$0.10131$2,026.20
28,000$0.09776$2,737.28
40,000$0.09435$3,774.00
Manufacturers Standard Package