
GRT155R71H683KE01D | |
---|---|
DigiKey Part Number | 490-GRT155R71H683KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H683KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H683KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H683KE01D |
Description | CAP CER 0.068UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H683KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14660 | $7.33 |
100 | $0.12510 | $12.51 |
500 | $0.08808 | $44.04 |
1,000 | $0.07697 | $76.97 |
2,500 | $0.06520 | $163.00 |
5,000 | $0.05813 | $290.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05339 | $533.90 |
20,000 | $0.04610 | $922.00 |
50,000 | $0.04341 | $2,170.50 |
70,000 | $0.04184 | $2,928.80 |
100,000 | $0.04033 | $4,033.00 |
120,000 | $0.03962 | $4,754.40 |
240,000 | $0.03721 | $8,930.40 |
250,000 | $0.03708 | $9,270.00 |