
GRT155R71H471KE01D | |
---|---|
DigiKey Part Number | 490-GRT155R71H471KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H471KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H471KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H471KE01D |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H471KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
50 | $0.16620 | $8.31 |
100 | $0.14240 | $14.24 |
500 | $0.10108 | $50.54 |
1,000 | $0.08841 | $88.41 |
2,500 | $0.07521 | $188.03 |
5,000 | $0.06729 | $336.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06200 | $620.00 |
20,000 | $0.05654 | $1,130.80 |
30,000 | $0.05381 | $1,614.30 |
50,000 | $0.05078 | $2,539.00 |
70,000 | $0.04902 | $3,431.40 |
100,000 | $0.04732 | $4,732.00 |
120,000 | $0.04652 | $5,582.40 |
240,000 | $0.04381 | $10,514.40 |
250,000 | $0.04367 | $10,917.50 |