
GRT155R71H103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H103KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H103KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H103KE01D |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H103KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07614 | $38.07 |
| 1,000 | $0.06618 | $66.18 |
| 2,500 | $0.05574 | $139.35 |
| 5,000 | $0.04948 | $247.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04307 | $430.70 |
| 20,000 | $0.03897 | $779.40 |
| 30,000 | $0.03693 | $1,107.90 |
| 50,000 | $0.03466 | $1,733.00 |
| 70,000 | $0.03333 | $2,333.10 |
| 100,000 | $0.03206 | $3,206.00 |

