
LQW15AN9N1G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN9N1G0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN9N1G0ZDCT-ND - Cut Tape (CT) 490-LQW15AN9N1G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N1G0ZD |
Description | FIXED IND 9.1NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N1G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.82300 | $82.30 |
| 1,000 | $0.67679 | $676.79 |
| 5,000 | $0.59039 | $2,951.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54598 | $5,459.80 |
| 20,000 | $0.51486 | $10,297.20 |
| 30,000 | $0.49750 | $14,925.00 |
| 50,000 | $0.47648 | $23,824.00 |
| 70,000 | $0.46314 | $32,419.80 |
| 100,000 | $0.44942 | $44,942.00 |

