
GRT155R71C104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71C104KE01JTR-ND - Tape & Reel (TR) 490-GRT155R71C104KE01JCT-ND - Cut Tape (CT) 490-GRT155R71C104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C104KE01J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C104KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.13240 | $13.24 |
| 500 | $0.09356 | $46.78 |
| 1,000 | $0.08164 | $81.64 |
| 2,500 | $0.06919 | $172.97 |
| 5,000 | $0.06171 | $308.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04336 | $2,168.00 |
| 100,000 | $0.04028 | $4,028.00 |
| 150,000 | $0.03874 | $5,811.00 |
| 250,000 | $0.03704 | $9,260.00 |
| 350,000 | $0.03604 | $12,614.00 |
| 500,000 | $0.03508 | $17,540.00 |

