
GRT155R71A474KE01D | |
---|---|
DigiKey Part Number | 490-GRT155R71A474KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71A474KE01DCT-ND - Cut Tape (CT) 490-GRT155R71A474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71A474KE01D |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71A474KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44680 | $72.34 |
100 | $1.28990 | $128.99 |
500 | $1.03622 | $518.11 |
1,000 | $0.94541 | $945.41 |
2,500 | $0.85963 | $2,149.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.78070 | $7,807.00 |
20,000 | $0.74440 | $14,888.00 |
30,000 | $0.72709 | $21,812.70 |
50,000 | $0.70726 | $35,363.00 |
70,000 | $0.67922 | $47,545.40 |