Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71A224KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71A224KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71A224KE01DCT-ND - Cut Tape (CT) 490-GRT155R71A224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71A224KE01D |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71A224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.21540 | $21.54 |
| 500 | $0.15588 | $77.94 |
| 1,000 | $0.13763 | $137.63 |
| 2,500 | $0.11846 | $296.15 |
| 5,000 | $0.10693 | $534.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09467 | $946.70 |
| 20,000 | $0.08710 | $1,742.00 |
| 30,000 | $0.08332 | $2,499.60 |
| 50,000 | $0.07913 | $3,956.50 |
| 70,000 | $0.07668 | $5,367.60 |
| 100,000 | $0.07432 | $7,432.00 |






