


GRT155R61E474KE01D | |
|---|---|
DigiKey Part Number | 490-12269-2-ND - Tape & Reel (TR) 490-12269-1-ND - Cut Tape (CT) 490-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61E474KE01D |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61E474KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.94790 | $94.79 |
| 500 | $0.74042 | $370.21 |
| 1,000 | $0.67647 | $676.47 |
| 2,500 | $0.60905 | $1,522.62 |
| 5,000 | $0.56843 | $2,842.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51974 | $5,197.40 |
| 20,000 | $0.49302 | $9,860.40 |
| 30,000 | $0.47964 | $14,389.20 |
| 50,000 | $0.46481 | $23,240.50 |
| 70,000 | $0.45614 | $31,929.80 |
| 100,000 | $0.44780 | $44,780.00 |

