
GRT155R61E225KE13D | |
|---|---|
DigiKey Part Number | 490-12267-2-ND - Tape & Reel (TR) 490-12267-1-ND - Cut Tape (CT) 490-12267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61E225KE13D |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61E225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.16700 | $11.67 |
| 50 | $0.84180 | $42.09 |
| 100 | $0.74080 | $74.08 |
| 500 | $0.57106 | $285.53 |
| 1,000 | $0.51894 | $518.94 |
| 2,500 | $0.46389 | $1,159.73 |
| 5,000 | $0.43076 | $2,153.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39197 | $3,919.70 |
| 20,000 | $0.37018 | $7,403.60 |
| 30,000 | $0.35927 | $10,778.10 |
| 50,000 | $0.34717 | $17,358.50 |
| 70,000 | $0.34010 | $23,807.00 |
| 100,000 | $0.33330 | $33,330.00 |

