0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61C474KE01D

DigiKey Part Number
490-12261-2-ND - Tape & Reel (TR)
490-12261-1-ND - Cut Tape (CT)
490-12261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61C474KE01D
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61C474KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,661,843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52400$25.24
50$1.88600$94.30
100$1.68950$168.95
500$1.35950$679.75
1,000$1.25756$1,257.56
2,500$1.15006$2,875.15
5,000$1.08527$5,426.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.00246$10,024.60
20,000$0.95980$19,196.00
30,000$0.93843$28,152.90
50,000$0.91475$45,737.50
70,000$0.90089$63,062.30
Manufacturers Standard Package