
GRT155R60J475ME13J | |
---|---|
DigiKey Part Number | 490-GRT155R60J475ME13JTR-ND - Tape & Reel (TR) 490-GRT155R60J475ME13JCT-ND - Cut Tape (CT) 490-GRT155R60J475ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J475ME13J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J475ME13J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49600 | $24.80 |
100 | $0.43190 | $43.19 |
500 | $0.29478 | $147.39 |
1,000 | $0.27146 | $271.46 |
2,500 | $0.25690 | $642.25 |
5,000 | $0.23600 | $1,180.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.18946 | $7,578.40 |
80,000 | $0.18715 | $14,972.00 |
120,000 | $0.18226 | $21,871.20 |
200,000 | $0.17684 | $35,368.00 |
280,000 | $0.17485 | $48,958.00 |
400,000 | $0.17062 | $68,248.00 |
480,000 | $0.16917 | $81,201.60 |