10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R60J106ME13J

DigiKey Part Number
490-GRT155R60J106ME13JTR-ND - Tape & Reel (TR)
490-GRT155R60J106ME13JCT-ND - Cut Tape (CT)
490-GRT155R60J106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R60J106ME13J
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R60J106ME13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29900$12.99
50$0.94060$47.03
100$0.82950$82.95
500$0.64358$321.79
1,000$0.58619$586.19
2,500$0.52572$1,314.30
5,000$0.48934$2,446.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.40263$16,105.20
80,000$0.38641$30,912.80
120,000$0.37828$45,393.60
200,000$0.36927$73,854.00
Manufacturers Standard Package