
GRT155D70J475ME13J | |
---|---|
DigiKey Part Number | 490-GRT155D70J475ME13JTR-ND - Tape & Reel (TR) 490-GRT155D70J475ME13JCT-ND - Cut Tape (CT) 490-GRT155D70J475ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155D70J475ME13J |
Description | CAP CER 4.7UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24000 | $12.40 |
50 | $0.89340 | $44.67 |
100 | $0.78830 | $78.83 |
500 | $0.61172 | $305.86 |
1,000 | $0.55720 | $557.20 |
2,500 | $0.49979 | $1,249.48 |
5,000 | $0.46519 | $2,325.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.40188 | $16,075.20 |
80,000 | $0.38821 | $31,056.80 |
120,000 | $0.37757 | $45,308.40 |
200,000 | $0.36857 | $73,714.00 |